ROHM Dual P-Channel MOSFET, 2.5 A, 30 V, 6-Pin SOT-563T RW1E025RPT2CR
- RS Stock No.:
- 150-1492P
- Mfr. Part No.:
- RW1E025RPT2CR
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 150-1492P
- Mfr. Part No.:
- RW1E025RPT2CR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 2.5 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SOT-563T | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 125 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 700 mW | |
| Maximum Gate Source Voltage | ±20 V | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 5.2 nC @ 5 V | |
| Length | 1.7mm | |
| Width | 1.4mm | |
| Forward Diode Voltage | 1.2V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type P | ||
Maximum Continuous Drain Current 2.5 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SOT-563T | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 125 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 700 mW | ||
Maximum Gate Source Voltage ±20 V | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 5.2 nC @ 5 V | ||
Length 1.7mm | ||
Width 1.4mm | ||
Forward Diode Voltage 1.2V | ||
Minimum Operating Temperature -55 °C | ||
Height 0.6mm | ||
4V-drive type
Pch Middle-power MOSFET
Fast Switching Speed
Small Surface Mount Package
Pb Free/RoHS Compliant
Pch Middle-power MOSFET
Fast Switching Speed
Small Surface Mount Package
Pb Free/RoHS Compliant
Related links
- ROHM Dual P-Channel MOSFET 12 V, 6-Pin SOT-363T RAL025P01TCR
- ROHM Dual P-Channel MOSFET 30 V, 6-Pin TSMT-6 RQ6E035ATTCR
- onsemi PowerTrench Dual P-Channel MOSFET 20 V, 6-Pin SOT-363 (SC-70) FDG6318P
- Toshiba P-Channel MOSFET 30 VF
- ROHM RSQ025P03HZG Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-457
- ROHM RSQ025P03HZG Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-457 RSQ025P03HZGTR
- Nexperia Dual N/P-Channel MOSFET 350 mA 6-Pin SOT-363 NX3008CBKS,115
- DiodesZetex Dual 2 Type P-Channel MOSFET 6-Pin SOT-363
