onsemi Isolated 2 N-Channel Power MOSFET, 680 mA, 25 V Enhancement, 6-Pin SOT-23
- RS Stock No.:
- 166-2740
- Mfr. Part No.:
- FDC6303N
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-2740
- Mfr. Part No.:
- FDC6303N
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 680mA | |
| Maximum Drain Source Voltage Vds | 25V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 450mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Typical Gate Charge Qg @ Vgs | 1.64nC | |
| Forward Voltage Vf | 830mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 900mW | |
| Maximum Operating Temperature | +150°C | |
| Transistor Configuration | Isolated | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Width | 1.7mm | |
| Height | 1mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 680mA | ||
Maximum Drain Source Voltage Vds 25V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 450mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 8V | ||
Typical Gate Charge Qg @ Vgs 1.64nC | ||
Forward Voltage Vf 830mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 900mW | ||
Maximum Operating Temperature +150°C | ||
Transistor Configuration Isolated | ||
Standards/Approvals No | ||
Length 3mm | ||
Width 1.7mm | ||
Height 1mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Digital FETs, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi Isolated 2 Type N-Channel Power MOSFET 25 V Enhancement, 6-Pin SOT-23 FDC6303N
- onsemi Isolated 2 Type P 680 mA 6-Pin SOT-23
- onsemi Isolated 2 Type P 680 mA 6-Pin SOT-23 FDC6321C
- onsemi UniFET Type N-Channel MOSFET 25 V Enhancement, 3-Pin SOT-23 FDV303N
- onsemi UniFET Type N-Channel MOSFET 25 V Enhancement, 3-Pin SOT-23
- onsemi Isolated 2 Type N-Channel MOSFET 25 V Enhancement, 6-Pin SOT-363
- onsemi Isolated 2 Type N-Channel Power MOSFET 50 V Enhancement, 6-Pin SOT-23
- onsemi Isolated 2 Type P 510 mA 6-Pin SOT-23
