onsemi PowerTrench N-Channel MOSFET, 145 A, 40 V Enhancement, 3-Pin TO-252 FDD8444

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$2,645.00

(exc. GST)

$2,910.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$1.058$2,645.00-
5000 - 7500$1.032$2,580.002%
10000 +$1.016$2,540.003%

*price indicative

RS Stock No.:
166-2472
Mfr. Part No.:
FDD8444
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

145A

Maximum Drain Source Voltage Vds

40V

Series

PowerTrench

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

9.4mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

153W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

89nC

Maximum Operating Temperature

175°C

Length

6.73mm

Standards/Approvals

No

Width

6.22mm

Height

2.39mm

Automotive Standard

No

COO (Country of Origin):
CN

Automotive N-Channel MOSFET, Fairchild Semiconductor


Fairchild Semiconductor is providing solutions that solve complex challenges in the automotive market With a thorough command of quality, safety, and reliability standards.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy