STMicroelectronics MDmesh DM2 N-Channel MOSFET, 12 A, 600 V Enhancement, 3-Pin TO-263 STB18N60DM2
- RS Stock No.:
- 166-0942
- Mfr. Part No.:
- STB18N60DM2
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-0942
- Mfr. Part No.:
- STB18N60DM2
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | MDmesh DM2 | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 290mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 90W | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 150°C | |
| Width | 10.4mm | |
| Standards/Approvals | No | |
| Length | 9.35mm | |
| Height | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series MDmesh DM2 | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 290mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 90W | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 150°C | ||
Width 10.4mm | ||
Standards/Approvals No | ||
Length 9.35mm | ||
Height 4.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MDmesh DM2 Series, STMicroelectronics
The MDmesh DM2 MOSFETs offer low RDS(on) and with the Improved diode reverse recovery time for efficiency, this series is optimised for full-bridge phase-shifted ZVS topologies.
High dV/dt capability for improved system reliability
AEC-Q101 qualified
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh DM2 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 STB18N60DM2
- STMicroelectronics MDmesh DM2 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- STMicroelectronics MDmesh DM2 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- STMicroelectronics MDmesh DM2 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- STMicroelectronics MDmesh DM2 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- STMicroelectronics MDmesh DM2 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- STMicroelectronics MDmesh DM2 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 STF35N60DM2
- STMicroelectronics MDmesh DM2 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 STW35N60DM2
