Nexperia N-Channel MOSFET, 100 A, 60 V Enhancement, 4-Pin SOT-669 PSMN5R5-60YS,115

This image is representative of the product range

Get a bulk buy discount

Add 3000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1500 units)*

$1,900.50

(exc. GST)

$2,091.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1500 - 1500$1.267$1,900.50-
3000 - 4500$1.235$1,852.502%
6000 +$1.216$1,824.004%

*price indicative

RS Stock No.:
103-8127
Mfr. Part No.:
PSMN5R5-60YS,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

60V

Package Type

SOT-669

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

8.3mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

130W

Typical Gate Charge Qg @ Vgs

56nC

Maximum Operating Temperature

175°C

Width

4.1mm

Length

5mm

Standards/Approvals

No

Height

1.1mm

Automotive Standard

No

N-Channel MOSFET, 60V to 80V, Nexperia


MOSFET Transistors, NXP Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy