Vishay Si3476DV N-Channel MOSFET, 4.6 A, 80 V Enhancement, 6-Pin SOT-23 SI3476DV-T1-GE3

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save $435.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$879.00

(exc. GST)

$966.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.293$879.00-
15000 +$0.264$792.00$435.00

*price indicative

RS Stock No.:
146-4442
Mfr. Part No.:
SI3476DV-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

4.6A

Maximum Drain Source Voltage Vds

80V

Series

Si3476DV

Package Type

SOT-23

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

0.093Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

3.6W

Typical Gate Charge Qg @ Vgs

4.9nC

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Width

1.7mm

Standards/Approvals

No

Length

3.1mm

Height

1mm

Automotive Standard

No

TrenchFET® Power MOSFET

Material categorization:

APPLICATIONS

Load Switch for Portable Applications

LED Backlight Switch

DC/DC Converter

Boost Converter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy