Infineon OptiMOS 2 N-Channel MOSFET, 2.3 A, 20 V Enhancement, 3-Pin SOT-23 BSS806NH6327XTSA1
- RS Stock No.:
- 165-5868
- Mfr. Part No.:
- BSS806NH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 15000 more to save $195.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$408.00
(exc. GST)
$450.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,000 left, ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.136 | $408.00 | - |
| 15000 + | $0.123 | $369.00 | $195.00 |
*price indicative
- RS Stock No.:
- 165-5868
- Mfr. Part No.:
- BSS806NH6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2.3A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-23 | |
| Series | OptiMOS 2 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 82mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 820mV | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 1.7nC | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.3mm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2.3A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-23 | ||
Series OptiMOS 2 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 82mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 820mV | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 1.7nC | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Operating Temperature 150°C | ||
Width 1.3mm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Infineon OptiMOS™ 2 Series MOSFET, 2.3A Maximum Continuous Drain Current, 500 mW Maximum Power Dissipation - BSS806NH6327XTSA1
Features & Benefits
Applications
Can it be used in automotive applications?
What is the operating temperature range?
How does its RDS(on) value impact circuit performance?
What is the significance of its gate threshold voltage?
Infineon OptiMOS™2 Power MOSFET Family
MOSFET Transistors, Infineon
Related links
- Infineon OptiMOS 2 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Infineon OptiMOS 2 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 BSS806NEH6327XTSA1
- Infineon OptiMOS 2 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Infineon OptiMOS 2 Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Infineon OptiMOS 2 Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 BSS316NH6327XTSA1
- Infineon OptiMOS 2 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 BSS205NH6327XTSA1
- Infineon OptiMOS 2 Type N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-363
- Infineon OptiMOS 2 Type N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-363 BSD214SNH6327XTSA1
