Infineon HEXFET N-Channel MOSFET, 17 A, 55 V Enhancement, 3-Pin TO-252
- RS Stock No.:
- 165-5600
- Mfr. Part No.:
- IRLR024NTRLPBF
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-5600
- Mfr. Part No.:
- IRLR024NTRLPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 17A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Series | HEXFET | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 110mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -16V, +16V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 45W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Length | 6.73mm | |
| Height | 2.39mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 17A | ||
Maximum Drain Source Voltage Vds 55V | ||
Series HEXFET | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 110mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -16V, +16V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 45W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Length 6.73mm | ||
Height 2.39mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel Power MOSFET 55V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range Benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IRLR024NTRLPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IRLR024NTRPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin IPAK
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin IPAK IRLU024NPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin IPAK IRFU024NPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V TO-252
- Infineon HEXFET Type N-Channel MOSFET 55 V TO-252 IRFR024NTRPBF
