onsemi NTS4409N N-Channel MOSFET, 700 mA, 25 V Enhancement, 3-Pin SOT-23 NTS4409NT1G
- RS Stock No.:
- 163-1143
- Mfr. Part No.:
- NTS4409NT1G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$747.00
(exc. GST)
$822.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 September 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.249 | $747.00 |
| 6000 - 9000 | $0.243 | $729.00 |
| 12000 + | $0.239 | $717.00 |
*price indicative
- RS Stock No.:
- 163-1143
- Mfr. Part No.:
- NTS4409NT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 700mA | |
| Maximum Drain Source Voltage Vds | 25V | |
| Series | NTS4409N | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 400mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 330mW | |
| Forward Voltage Vf | 820mV | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Typical Gate Charge Qg @ Vgs | 1.2nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Length | 2.2mm | |
| Height | 900μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 700mA | ||
Maximum Drain Source Voltage Vds 25V | ||
Series NTS4409N | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 400mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 330mW | ||
Forward Voltage Vf 820mV | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Typical Gate Charge Qg @ Vgs 1.2nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Length 2.2mm | ||
Height 900μm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel Power MOSFET, 25V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NTS4409N Type N-Channel MOSFET 25 V Enhancement, 3-Pin SOT-23 NTS4409NT1G
- DiodesZetex ZXMP10A13F Type P-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 ZXMP10A13FTA
- DiodesZetex ZXMP10A13F Type P-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- onsemi Isolated 2 Type N Type P 700 mA 6-Pin SOT-363 FDG6332C
- DiodesZetex Isolated 2 Type N 700 mA 6-Pin SOT-563 DMC2400UV-7
- DiodesZetex Isolated 2 Type N 700 mA 6-Pin SOT-563
- Vishay Isolated TrenchFET 2 Type P 700 mA 6-Pin SC-88 SI1553CDL-T1-GE3
- Vishay Isolated TrenchFET 2 Type P 700 mA 6-Pin SC-88
