onsemi Isolated 2 Type P-Channel MOSFET, 880 mA, 20 V Enhancement, 6-Pin SOT-363 NTJD4152PT1G
- RS Stock No.:
- 163-1117
- Mfr. Part No.:
- NTJD4152PT1G
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$540.00
(exc. GST)
$600.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 21,000 left, ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.18 | $540.00 | - |
| 6000 - 9000 | $0.176 | $528.00 | 2% |
| 12000 + | $0.173 | $519.00 | 3% |
*price indicative
- RS Stock No.:
- 163-1117
- Mfr. Part No.:
- NTJD4152PT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 880mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 1Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 2.2nC | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 350mW | |
| Forward Voltage Vf | -0.8V | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Isolated | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 880mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 1Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 2.2nC | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 350mW | ||
Forward Voltage Vf -0.8V | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Isolated | ||
Length 2.2mm | ||
Width 1.35mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Dual P-Channel MOSFET, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi Isolated 2 Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-363 NTJD4152PT1G
- onsemi Isolated 2 Type N 880 mA 6-Pin SC-88
- onsemi Isolated 2 Type N 880 mA 6-Pin SC-88 NTJD4158CT1G
- onsemi Isolated 2 Type N Type P 700 mA 6-Pin SOT-363 FDG6332C
- onsemi Isolated 2 Type P-Channel Small Signal 20 V Enhancement, 6-Pin SOT-563
- onsemi Isolated 2 Type P-Channel Small Signal 20 V Enhancement, 6-Pin SOT-563 NTZD3152PT1G
- onsemi Isolated 2 Type N-Channel MOSFET 25 V Enhancement, 6-Pin SOT-363
- onsemi Isolated 2 Type N-Channel MOSFET 25 V Enhancement, 6-Pin SOT-363 FDG6303N
