onsemi Isolated 2 Type N, Type P-Channel MOSFET, 880 mA, 30 V Enhancement, 6-Pin SC-88 NTJD4158CT1G

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save -

View bulk pricing options

Subtotal (1 tape of 25 units)*

$8.77

(exc. GST)

$9.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
25 - 725$0.351$8.78-
750 - 1475$0.35$8.75-
1500 +$0.337$8.433%

*price indicative

Packaging Options:
RS Stock No.:
780-0614
Mfr. Part No.:
NTJD4158CT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

Type N, Type P

Maximum Continuous Drain Current Id

880mA

Maximum Drain Source Voltage Vds

30V

Package Type

SC-88

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

500mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, -12V, +12V, +20V

Forward Voltage Vf

650mV

Maximum Power Dissipation Pd

270mW

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

0.9nC

Transistor Configuration

Isolated

Maximum Operating Temperature

+150°C

Height

1mm

Standards/Approvals

No

Width

1.35mm

Length

2.2mm

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

Dual N/P-Channel MOSFET, ON Semiconductor


The NTJD1155L is a dual channel MOSFET. Featuring both P and N-channel’s into a single package, this MOSFET is brilliant for low control signal, low battery voltages and high load currents. The N-channel features internal ESD protection and can be driven by logic signals as low as 1.5V, while the P-Channel is designed to be used on load switching applications. The P-channel also designed with ON semi’s trench technology.

MOSFET Transistors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy