onsemi N-Channel MOSFET, 4.8 A, 600 V, 3-Pin TO-220FP NDF04N60ZG
- RS Stock No.:
- 163-1078
- Mfr. Part No.:
- NDF04N60ZG
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-1078
- Mfr. Part No.:
- NDF04N60ZG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 4.8 A | |
| Maximum Drain Source Voltage | 600 V | |
| Package Type | TO-220FP | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 2 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4.5V | |
| Maximum Power Dissipation | 30 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Typical Gate Charge @ Vgs | 19 nC @ 10 V | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Width | 4.9mm | |
| Number of Elements per Chip | 1 | |
| Length | 10.63mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 16.12mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 4.8 A | ||
Maximum Drain Source Voltage 600 V | ||
Package Type TO-220FP | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 2 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4.5V | ||
Maximum Power Dissipation 30 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Typical Gate Charge @ Vgs 19 nC @ 10 V | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Width 4.9mm | ||
Number of Elements per Chip 1 | ||
Length 10.63mm | ||
Minimum Operating Temperature -55 °C | ||
Height 16.12mm | ||
- COO (Country of Origin):
- KR
Related links
- onsemi N-Channel MOSFET 600 V, 3-Pin TO-220FP NDF10N60ZG
- onsemi N-Channel MOSFET 600 V, 3-Pin TO-220FP NDF06N60ZG
- onsemi N-Channel MOSFET 500 V, 3-Pin TO-220FP NDF05N50ZG
- Infineon CoolMOS CE Type N-Channel MOSFET 600 V, 3-Pin TO-220FP
- N-Channel MOSFET 600 V, 3-Pin TO-220FP Vishay IRFIB6N60APBF
- STMicroelectronics MDmesh N-Channel MOSFET 600 V, 3-Pin TO-220FP STF22NM60N
- Infineon CoolMOS CE Type N-Channel MOSFET 600 V, 3-Pin TO-220FP IPA60R1K5CEXKSA1
- STMicroelectronics MDmesh 2.4 A 3-Pin TO-220FP STP3NK60ZFP
