Infineon CoolMOS CE N-Channel MOSFET, 5 A, 600 V, 3-Pin TO-220FP IPA60R1K5CEXKSA1
- RS Stock No.:
- 218-3002
- Mfr. Part No.:
- IPA60R1K5CEXKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$64.20
(exc. GST)
$70.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 August 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.284 | $64.20 | - |
| 100 - 150 | $1.252 | $62.60 | 2% |
| 200 + | $1.233 | $61.65 | 3% |
*price indicative
- RS Stock No.:
- 218-3002
- Mfr. Part No.:
- IPA60R1K5CEXKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 5A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220FP | |
| Series | CoolMOS CE | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.5Ω | |
| Typical Gate Charge Qg @ Vgs | 9.4nC | |
| Maximum Power Dissipation Pd | 49W | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 10.65mm | |
| Length | 13.75mm | |
| Height | 29.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 5A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220FP | ||
Series CoolMOS CE | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.5Ω | ||
Typical Gate Charge Qg @ Vgs 9.4nC | ||
Maximum Power Dissipation Pd 49W | ||
Maximum Gate Source Voltage Vgs 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 10.65mm | ||
Length 13.75mm | ||
Height 29.75mm | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS CE Type N-Channel MOSFET 600 V, 3-Pin TO-220FP IPA60R1K5CEXKSA1
- Infineon CoolMOS CE Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FP
- Infineon CoolMOS CE Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FP IPAW60R600CEXKSA1
- Infineon CoolMOS CE Type N-Channel MOSFET 600 V Enhancement, 3-Pin IPAK
- Infineon CoolMOS CE Type N-Channel MOSFET 600 V Enhancement, 3-Pin IPAK IPU60R1K5CEAKMA2
- Infineon 600V CoolMOS CE Type N-Channel MOSFET 600 V, 3-Pin TO-251 IPS60R1K5CEAKMA1
- Infineon CoolMOS CE Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-251
- Infineon 600V CoolMOS CE Type N-Channel MOSFET 600 V, 3-Pin TO-251
