onsemi N-Channel MOSFET, 5.5 A, 500 V, 3-Pin TO-220FP NDF05N50ZG
- RS Stock No.:
- 163-2673
- Mfr. Part No.:
- NDF05N50ZG
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-2673
- Mfr. Part No.:
- NDF05N50ZG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 5.5 A | |
| Maximum Drain Source Voltage | 500 V | |
| Package Type | TO-220FP | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 1.5 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4.5V | |
| Maximum Power Dissipation | 117 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Width | 4.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 18.5 nC @ 10 V | |
| Length | 10.63mm | |
| Number of Elements per Chip | 1 | |
| Height | 16.12mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 5.5 A | ||
Maximum Drain Source Voltage 500 V | ||
Package Type TO-220FP | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 1.5 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4.5V | ||
Maximum Power Dissipation 117 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Width 4.9mm | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 18.5 nC @ 10 V | ||
Length 10.63mm | ||
Number of Elements per Chip 1 | ||
Height 16.12mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- US
Related links
- onsemi N-Channel MOSFET 500 V, 3-Pin DPAK NDD05N50ZT4G
- N-Channel MOSFET 600 V, 3-Pin TO-220FP Vishay IRFIB6N60APBF
- onsemi N-Channel MOSFET 600 V, 3-Pin TO-220FP NDF04N60ZG
- onsemi N-Channel MOSFET 600 V, 3-Pin TO-220FP NDF10N60ZG
- onsemi N-Channel MOSFET 600 V, 3-Pin TO-220FP NDF06N60ZG
- STMicroelectronics MDmesh 10 A 3-Pin TO-220FP STP11NK50ZFP
- onsemi QFET Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 FQP6N80C
- onsemi QFET Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
