Nexperia Dual NX3008CBKS 2 Type P, Type N-Channel Trench MOSFET, 350 mA, 30 V Enhancement, 6-Pin SC-88 NX3008CBKS,115
- RS Stock No.:
- 136-4842
- Mfr. Part No.:
- NX3008CBKS,115
- Brand:
- Nexperia
This image is representative of the product range
Add 800 more to save $4.80
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$25.60
(exc. GST)
$28.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 54,600 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 700 | $0.256 | $25.60 | - |
| 800 - 1400 | $0.25 | $25.00 | $4.80 |
| 1500 + | $0.246 | $24.60 | $15.00 |
*price indicative
- RS Stock No.:
- 136-4842
- Mfr. Part No.:
- NX3008CBKS,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | Type P, Type N | |
| Product Type | Trench MOSFET | |
| Maximum Continuous Drain Current Id | 350mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | NX3008CBKS | |
| Package Type | SC-88 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 4.1Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Maximum Power Dissipation Pd | 990mW | |
| Typical Gate Charge Qg @ Vgs | 0.52nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | +150°C | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type Type P, Type N | ||
Product Type Trench MOSFET | ||
Maximum Continuous Drain Current Id 350mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Series NX3008CBKS | ||
Package Type SC-88 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 4.1Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Maximum Power Dissipation Pd 990mW | ||
Typical Gate Charge Qg @ Vgs 0.52nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature +150°C | ||
Length 2.2mm | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
Dual N/P-Channel MOSFET, Nexperia
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia Dual NX3008CBKS 2 Type P 350 mA 6-Pin SC-88
- Nexperia Isolated Trench MOSFET 2 Type N-Channel MOSFET 30 V Enhancement, 6-Pin SC-88
- Nexperia Isolated Trench MOSFET 2 Type N-Channel MOSFET 30 V Enhancement115
- Nexperia Dual NX3020NAKS 2 Type N-Channel Trench MOSFET 30 V Enhancement, 6-Pin TSSOP
- Nexperia Dual NX3020NAKS 2 Type N-Channel Trench MOSFET 30 V Enhancement115
- Nexperia Isolated Trench MOSFET 2 Type P-Channel MOSFET 50 V Enhancement, 6-Pin SC-88
- Nexperia Isolated Trench MOSFET 2 Type P-Channel MOSFET 50 V Enhancement115
- Nexperia Dual N/P-Channel MOSFET 350 mA 6-Pin SOT-363 NX3008CBKS,115
