Vishay Si3476DV N-Channel MOSFET, 4.6 A, 80 V Enhancement, 6-Pin SOT-23 SI3476DV-T1-GE3
- RS Stock No.:
- 152-6369
- Mfr. Part No.:
- SI3476DV-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$14.05
(exc. GST)
$15.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 3,525 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.562 | $14.05 | - |
| 750 + | $0.548 | $13.70 | 2% |
*price indicative
- RS Stock No.:
- 152-6369
- Mfr. Part No.:
- SI3476DV-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 4.6A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | Si3476DV | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.093Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 3.6W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 4.9nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.1mm | |
| Height | 1mm | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 4.6A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series Si3476DV | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.093Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 3.6W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 4.9nC | ||
Maximum Operating Temperature 150°C | ||
Length 3.1mm | ||
Height 1mm | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Vishay Si3476DV Type N-Channel MOSFET 80 V Enhancement, 6-Pin SOT-23
- Vishay Si2338DS Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Vishay Si2338DS Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 Si2338DS-T1-GE3
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-23
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-23 ZXMN3A03E6TA
- Vishay TrenchFET Type N-Channel Power MOSFET 20 V Enhancement, 3-Pin SOT-23
- Vishay Si2308BDS Type N-Channel Power MOSFET 60 V Enhancement, 3-Pin SOT-23
- Vishay Si2374DS Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
