IXYS HiperFET N-Channel MOSFET, 170 A, 650 V Enhancement, 4-Pin SOT-227 IXFN170N65X2
- RS Stock No.:
- 146-4405
- Mfr. Part No.:
- IXFN170N65X2
- Brand:
- IXYS
This image is representative of the product range
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$87.69
(exc. GST)
$96.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $87.69 | - |
| 3 + | $85.58 | 2% |
*price indicative
- RS Stock No.:
- 146-4405
- Mfr. Part No.:
- IXFN170N65X2
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 170A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | SOT-227 | |
| Series | HiperFET | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 13mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.4V | |
| Typical Gate Charge Qg @ Vgs | 434nC | |
| Maximum Power Dissipation Pd | 1.17kW | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.6mm | |
| Length | 38.23mm | |
| Standards/Approvals | No | |
| Width | 25.07mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 170A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type SOT-227 | ||
Series HiperFET | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 13mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 30V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.4V | ||
Typical Gate Charge Qg @ Vgs 434nC | ||
Maximum Power Dissipation Pd 1.17kW | ||
Maximum Operating Temperature 150°C | ||
Height 9.6mm | ||
Length 38.23mm | ||
Standards/Approvals No | ||
Width 25.07mm | ||
Automotive Standard No | ||
Related links
- IXYS HiperFET Type N-Channel MOSFET 650 V Enhancement, 4-Pin SOT-227 IXFN170N65X2
- IXYS HiperFET Type N-Channel MOSFET 650 V Enhancement, 4-Pin SOT-227
- IXYS HiperFET Type N-Channel MOSFET 650 V Enhancement, 4-Pin SOT-227 IXFN150N65X2
- IXYS HiperFET Type N-Channel MOSFET 1 kV Enhancement, 4-Pin SOT-227
- IXYS HiperFET Type N-Channel MOSFET 1 kV Enhancement, 4-Pin SOT-227
- IXYS HiperFET Type N-Channel MOSFET 850 V Enhancement, 4-Pin SOT-227
- IXYS HiperFET Type N-Channel MOSFET 850 V Enhancement, 4-Pin SOT-227
- IXYS HiperFET Type N-Channel MOSFET 1 kV Enhancement, 4-Pin SOT-227 IXFN24N100
