DiodesZetex Isolated 2 N-Channel Small Signal, 200 mA, 50 V Enhancement, 6-Pin SC-88 BSS138DW-7-F
- RS Stock No.:
- 708-2481
- Mfr. Part No.:
- BSS138DW-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$9.35
(exc. GST)
$10.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 96,150 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 725 | $0.374 | $9.35 |
| 750 - 1475 | $0.367 | $9.18 |
| 1500 + | $0.36 | $9.00 |
*price indicative
- RS Stock No.:
- 708-2481
- Mfr. Part No.:
- BSS138DW-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Small Signal | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 200mA | |
| Maximum Drain Source Voltage Vds | 50V | |
| Package Type | SC-88 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 3.5Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | +150°C | |
| Length | 2.2mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101, AEC-Q100, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Small Signal | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 200mA | ||
Maximum Drain Source Voltage Vds 50V | ||
Package Type SC-88 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 3.5Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature +150°C | ||
Length 2.2mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101, AEC-Q100, AEC-Q200 | ||
Dual N-Channel MOSFET, Diodes Inc.
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Isolated 2 Type N-Channel Small Signal 50 V Enhancement, 6-Pin SC-88
- onsemi Isolated 2 Type N-Channel Small Signal 30 V Enhancement, 6-Pin SC-88
- onsemi Isolated 2 Type N-Channel Small Signal 30 V Enhancement, 6-Pin SC-88 NTJD4001NT1G
- DiodesZetex Isolated 2 Type N-Channel Power MOSFET 60 V Enhancement, 6-Pin SC-88
- DiodesZetex Isolated 2 Type N-Channel Power MOSFET 60 V Enhancement, 6-Pin SC-88 DMN65D8LDW-7
- onsemi Dual 2 Type N-Channel Small Signal 20 V Enhancement, 6-Pin SC-88
- onsemi Dual 2 Type N-Channel Small Signal 20 V Enhancement, 6-Pin SC-88 NTJD4401NT1G
- DiodesZetex Isolated 2 Type N-Channel MOSFET 60 V Enhancement, 6-Pin SC-88
