Infineon OptiMOS 3 N-Channel MOSFET, 100 A, 80 V Enhancement, 3-Pin TO-220 IPP037N08N3GXKSA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$128.40

(exc. GST)

$141.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 200$2.568$128.40
250 +$2.311$115.55

*price indicative

RS Stock No.:
145-9347
Mfr. Part No.:
IPP037N08N3GXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

80V

Series

OptiMOS 3

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

6.3mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

214W

Typical Gate Charge Qg @ Vgs

88nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

175°C

Width

4.57mm

Standards/Approvals

No

Length

10.36mm

Height

15.95mm

Automotive Standard

No

COO (Country of Origin):
MY

Infineon OptiMOS™3 Power MOSFETs, 60 to 80V


OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

Fast switching MOSFET for SMPS

Optimized technology for DC/DC converters

Qualified according to JEDEC1) for target applications

N-channel, logic level

Excellent gate charge x R DS(on) product (FOM)

Very low on-resistance R DS(on)

Pb-free plating

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy