Infineon OptiMOS 3 Type N-Channel MOSFET, 60 A, 60 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 145-8712
- Mfr. Part No.:
- IPA057N06N3GXKSA1
- Brand:
- Infineon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-8712
- Mfr. Part No.:
- IPA057N06N3GXKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-220 | |
| Series | OptiMOS 3 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5.7mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 61nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 38W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 16.15mm | |
| Width | 4.85 mm | |
| Length | 10.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-220 | ||
Series OptiMOS 3 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5.7mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 61nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 38W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 16.15mm | ||
Width 4.85 mm | ||
Length 10.65mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Infineon OptiMOS™ 3 Series MOSFET, 60A Maximum Continuous Drain Current, 38W Maximum Power Dissipation - IPA057N06N3GXKSA1
This MOSFET is suited for a variety of high-performance applications in automation, electronics, and electrical systems. Capable of handling a maximum continuous drain current of 60A and a drain-source voltage of 60V, it plays a Crucial role in efficient power management and control. The robust design ensures stable operation under different conditions.
Features & Benefits
• N-channel configuration provides effective switching performance
• Enhancement mode operation enhances efficiency in applications
• Low RDS(on) Value of 5.7mΩ reduces power losses
• Maximum power dissipation of 38W supports high output
• Operates within a temperature range of -55°C to +175°C for diverse environments
• High gate threshold voltage of 4V ensures precise control and responsiveness
Applications
• Applicable in motor control for industrial automation
• Suitable for power supply modules in electronics
• Commonly used in inverter circuits for renewable energy systems
• Employed in automotive for effective power management
• Ideal for switching power supplies in telecommunications
What is the maximum power dissipation capability?
It can handle a maximum power dissipation of 38W, ensuring safe operation.
In which temperature range can it operate effectively?
The component reliably functions between -55°C and +175°C, making it versatile for various applications.
What is the significance of the low RDS(on) value?
A low RDS(on) Value of 5.7mΩ minimises power losses during operation, enhancing efficiency.
How does the enhancement mode contribute to its performance?
The enhancement mode allows for enhanced control and efficiency, particularly in applications requiring precise switching.
Related links
- Infineon OptiMOS™ 3 N-Channel MOSFET 60 V, 3-Pin TO-220 FP IPA057N06N3GXKSA1
- Toshiba TK N-Channel MOSFET 60 V, 3-Pin TO-220 TK40E06N1
- STMicroelectronics STripFET II N-Channel MOSFET 60 V, 3-Pin TO-220 STP60NF06L
- STMicroelectronics STripFET II N-Channel MOSFET 60 V, 3-Pin TO-220 STP60NF06
- STMicroelectronics STripFET II N-Channel MOSFET 60 V, 3-Pin TO-220 STP65NF06
- Infineon N-Channel MOSFET 60 V, 3-Pin TO-220 FP IPA029N06NXKSA1
- Toshiba N-Channel MOSFET 60 V, 3-Pin DPAK TK60S06K3L
- Toshiba TK N-Channel MOSFET 60 VS4X(S
