Infineon OptiMOS 3 Type N-Channel MOSFET, 60 A, 60 V Enhancement, 3-Pin TO-220 IPA057N06N3GXKSA1

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
892-2220
Distrelec Article No.:
304-44-432
Mfr. Part No.:
IPA057N06N3GXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

60A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-220

Series

OptiMOS 3

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

5.7mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

61nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20 V

Maximum Power Dissipation Pd

38W

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Length

10.65mm

Height

16.15mm

Standards/Approvals

No

Width

4.85 mm

Automotive Standard

No

Infineon OptiMOS™ 3 Series MOSFET, 60A Maximum Continuous Drain Current, 38W Maximum Power Dissipation - IPA057N06N3GXKSA1


This MOSFET is suited for a variety of high-performance applications in automation, electronics, and electrical systems. Capable of handling a maximum continuous drain current of 60A and a drain-source voltage of 60V, it plays a Crucial role in efficient power management and control. The robust design ensures stable operation under different conditions.

Features & Benefits


• N-channel configuration provides effective switching performance

• Enhancement mode operation enhances efficiency in applications

• Low RDS(on) Value of 5.7mΩ reduces power losses

• Maximum power dissipation of 38W supports high output

• Operates within a temperature range of -55°C to +175°C for diverse environments

• High gate threshold voltage of 4V ensures precise control and responsiveness

Applications


• Applicable in motor control for industrial automation

• Suitable for power supply modules in electronics

• Commonly used in inverter circuits for renewable energy systems

• Employed in automotive for effective power management

• Ideal for switching power supplies in telecommunications

What is the maximum power dissipation capability?


It can handle a maximum power dissipation of 38W, ensuring safe operation.

In which temperature range can it operate effectively?


The component reliably functions between -55°C and +175°C, making it versatile for various applications.

What is the significance of the low RDS(on) value?


A low RDS(on) Value of 5.7mΩ minimises power losses during operation, enhancing efficiency.

How does the enhancement mode contribute to its performance?


The enhancement mode allows for enhanced control and efficiency, particularly in applications requiring precise switching.