STMicroelectronics STripFET II N-Channel MOSFET, 60 A, 60 V Enhancement, 3-Pin TO-220 STP65NF06

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$6.02

(exc. GST)

$6.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship from another location
  • Plus 525 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$1.204$6.02

*price indicative

Packaging Options:
RS Stock No.:
761-0156
Mfr. Part No.:
STP65NF06
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

60A

Maximum Drain Source Voltage Vds

60V

Series

STripFET II

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

14Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

110W

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

54nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.5V

Maximum Operating Temperature

175°C

Height

15.75mm

Width

4.6mm

Standards/Approvals

No

Length

10.4mm

Automotive Standard

No

N-Channel STripFET™ II, STMicroelectronics


STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy