Vishay SiHF620S N-Channel MOSFET, 5.2 A, 200 V Enhancement, 3-Pin TO-263 SIHF620S-GE3
- RS Stock No.:
- 145-1709
- Mfr. Part No.:
- SIHF620S-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 145-1709
- Mfr. Part No.:
- SIHF620S-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 5.2A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | SiHF620S | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 800mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 14nC | |
| Forward Voltage Vf | 1.8V | |
| Maximum Power Dissipation Pd | 50W | |
| Maximum Operating Temperature | 150°C | |
| Width | 9.65mm | |
| Standards/Approvals | No | |
| Height | 4.83mm | |
| Length | 10.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 5.2A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series SiHF620S | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 800mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 14nC | ||
Forward Voltage Vf 1.8V | ||
Maximum Power Dissipation Pd 50W | ||
Maximum Operating Temperature 150°C | ||
Width 9.65mm | ||
Standards/Approvals No | ||
Height 4.83mm | ||
Length 10.67mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 200V to 250V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay SiHF620S Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 SIHF620S-GE3
- Vishay IRF620 Type N-Channel Power MOSFET 200 V Enhancement, 3-Pin TO-220AB
- Vishay IRF620 Type N-Channel Power MOSFET 200 V Enhancement, 3-Pin TO-220AB IRF620PBF
- Vishay E Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Vishay TrenchFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
- Vishay SiHB125N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
