Vishay SiHF620S N-Channel MOSFET, 5.2 A, 200 V Enhancement, 3-Pin TO-263 SIHF620S-GE3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$26.29

(exc. GST)

$28.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10$2.629$26.29
20 - 20$2.609$26.09
30 +$2.584$25.84

*price indicative

Packaging Options:
RS Stock No.:
815-2629
Mfr. Part No.:
SIHF620S-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

5.2A

Maximum Drain Source Voltage Vds

200V

Package Type

TO-263

Series

SiHF620S

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

800mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

50W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

14nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.8V

Maximum Operating Temperature

150°C

Width

9.65mm

Standards/Approvals

No

Length

10.67mm

Height

4.83mm

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel MOSFET, 200V to 250V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy