DiodesZetex DMN2011UFDF N-Channel MOSFET, 14.2 A, 20 V Enhancement, 6-Pin UDFN DMN2011UFDF-7
- RS Stock No.:
- 133-3344
- Mfr. Part No.:
- DMN2011UFDF-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$19.60
(exc. GST)
$21.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 May 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 740 | $0.98 | $19.60 |
| 760 - 1480 | $0.965 | $19.30 |
| 1500 + | $0.942 | $18.84 |
*price indicative
- RS Stock No.:
- 133-3344
- Mfr. Part No.:
- DMN2011UFDF-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 14.2A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | DMN2011UFDF | |
| Package Type | UDFN | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 35mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2.1W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 56nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 700mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.05mm | |
| Standards/Approvals | No | |
| Width | 2.05mm | |
| Height | 580μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 14.2A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series DMN2011UFDF | ||
Package Type UDFN | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 35mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2.1W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 56nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 700mV | ||
Maximum Operating Temperature 150°C | ||
Length 2.05mm | ||
Standards/Approvals No | ||
Width 2.05mm | ||
Height 580μm | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, 12V to 28V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMN2011UFDF Type N-Channel MOSFET 20 V Enhancement, 6-Pin UDFN
- DiodesZetex DMT4008LFDF Type N-Channel MOSFET 40 V Enhancement, 6-Pin UDFN
- DiodesZetex DMT Type N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN
- DiodesZetex DMT6016LFDF Type N-Channel MOSFET 60 V Enhancement, 6-Pin UDFN
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 6-Pin UDFN
- DiodesZetex DMT Type N-Channel MOSFET 50 V Enhancement, 6-Pin UDFN
- DiodesZetex DMN10H220LFDF Type N-Channel MOSFET 100 V Enhancement, 6-Pin UDFN
- DiodesZetex DMT8030LFDF Type N-Channel MOSFET 80 V Enhancement, 6-Pin UDFN
