ROHM RSD150N06 N-Channel MOSFET, 15 A, 60 V Enhancement, 3-Pin SOT-428 RSD150N06TL
- RS Stock No.:
- 133-2838
- Mfr. Part No.:
- RSD150N06TL
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$17.43
(exc. GST)
$19.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,260 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $1.743 | $17.43 |
| 50 - 90 | $1.691 | $16.91 |
| 100 - 490 | $1.642 | $16.42 |
| 500 - 990 | $1.594 | $15.94 |
| 1000 + | $1.547 | $15.47 |
*price indicative
- RS Stock No.:
- 133-2838
- Mfr. Part No.:
- RSD150N06TL
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 15A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | RSD150N06 | |
| Package Type | SOT-428 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 51mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 20W | |
| Typical Gate Charge Qg @ Vgs | 18nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.5mm | |
| Height | 2.3mm | |
| Standards/Approvals | RoHS | |
| Width | 5.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 15A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series RSD150N06 | ||
Package Type SOT-428 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 51mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 20W | ||
Typical Gate Charge Qg @ Vgs 18nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 6.5mm | ||
Height 2.3mm | ||
Standards/Approvals RoHS | ||
Width 5.5mm | ||
- COO (Country of Origin):
- JP
N-Channel MOSFET Transistors, ROHM
MOSFET Transistors, ROHM Semiconductor
Related links
- ROHM RSD140P06 Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-428 RSD140P06TL
- ROHM RSD201N10 N-Channel MOSFET 100 V, 3-Pin SOT-428 RSD201N10TL
- ROHM HT8 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 HT8KC6TB1
- ROHM RTR020N05HZG Type N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346
- ROHM RSR025N03HZG Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346
- ROHM BSS Type N-Channel MOSFET 3-Pin SOT-323 BSS138WAHZGT106
- ROHM RUM001L02 Type N-Channel MOSFET 3-Pin SOT-723 RUM001L02T2CL
- ROHM RSR030N06HZG Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-346 RSR030N06HZGTL
