Infineon HEXFET N-Channel MOSFET, 293 A, 60 V Enhancement, 8-Pin TO-263 IRFS3006TRL7PP
- RS Stock No.:
- 168-6006
- Mfr. Part No.:
- IRFS3006TRL7PP
- Brand:
- Infineon
This image is representative of the product range
Add 4000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$2,328.80
(exc. GST)
$2,561.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 3200 | $2.911 | $2,328.80 | - |
| 4000 + | $2.62 | $2,096.00 | 9% |
*price indicative
- RS Stock No.:
- 168-6006
- Mfr. Part No.:
- IRFS3006TRL7PP
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 293A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | HEXFET | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.1mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 375W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 200nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 10.67mm | |
| Width | 4.83mm | |
| Height | 9.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 293A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series HEXFET | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.1mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 375W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 200nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 10.67mm | ||
Width 4.83mm | ||
Height 9.65mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel Power MOSFET 60V to 80V, Infineon
MOSFET Transistors, Infineon
Related links
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin TO-263 IRFS3006TRL7PP
- Infineon IPF Type N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263
- Infineon IPF Type N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263 IPF010N06NF2SATMA1
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin TO-263 IRLS3036TRL7PP
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin TO-263
