Toshiba U-MOSVIII-H N-Channel MOSFET, 263 A, 60 V Enhancement, 3-Pin TO-220 TK100E06N1,S1X(S

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$34.25

(exc. GST)

$37.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 23 November 2026
  • Plus 50 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$6.85$34.25-
25 - 45$6.674$33.372%
50 - 120$6.504$32.525%
125 - 245$6.336$31.687%
250 +$6.178$30.899%

*price indicative

RS Stock No.:
125-0528
Mfr. Part No.:
TK100E06N1,S1X(S
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

263A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-220

Series

U-MOSVIII-H

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

2.3mΩ

Channel Mode

Enhancement

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

140nC

Maximum Power Dissipation Pd

255W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

4.45mm

Length

10.16mm

Height

15.1mm

Automotive Standard

No

COO (Country of Origin):
JP

MOSFET Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy