Infineon HEXFET N-Channel MOSFET, 290 A, 100 V Enhancement, 3-Pin TO-247 IRFP4468PBF
- RS Stock No.:
- 124-9019
- Mfr. Part No.:
- IRFP4468PBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$111.25
(exc. GST)
$122.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 150 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 04 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | $4.45 | $111.25 |
| 50 - 75 | $4.387 | $109.68 |
| 100 + | $4.299 | $107.48 |
*price indicative
- RS Stock No.:
- 124-9019
- Mfr. Part No.:
- IRFP4468PBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 290A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | HEXFET | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 520W | |
| Typical Gate Charge Qg @ Vgs | 360nC | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.87mm | |
| Width | 5.31mm | |
| Standards/Approvals | No | |
| Height | 20.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 290A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series HEXFET | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 520W | ||
Typical Gate Charge Qg @ Vgs 360nC | ||
Maximum Operating Temperature 175°C | ||
Length 15.87mm | ||
Width 5.31mm | ||
Standards/Approvals No | ||
Height 20.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon
Motor Control MOSFET
Synchronous Rectifier MOSFET
MOSFET Transistors, Infineon
Related links
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247 IRFP4468PBF
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET & Diode 100 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-247
