Infineon OptiMOS 3 N-Channel MOSFET, 90 A, 40 V Enhancement, 3-Pin TO-220 IPP023N04NGXKSA1
- RS Stock No.:
- 124-8802
- Mfr. Part No.:
- IPP023N04NGXKSA1
- Brand:
- Infineon
Add 250 more to save $97.00
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$194.20
(exc. GST)
$213.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 April 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $3.884 | $194.20 | - |
| 250 + | $3.496 | $174.80 | $97.00 |
*price indicative
- RS Stock No.:
- 124-8802
- Mfr. Part No.:
- IPP023N04NGXKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 90A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-220 | |
| Series | OptiMOS 3 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.3mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 167W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 90nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.57mm | |
| Standards/Approvals | No | |
| Length | 10.36mm | |
| Height | 15.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 90A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-220 | ||
Series OptiMOS 3 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.3mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 167W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 90nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Width 4.57mm | ||
Standards/Approvals No | ||
Length 10.36mm | ||
Height 15.95mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Infineon OptiMOS™3 Power MOSFETs, up to 40V
MOSFET Transistors, Infineon
Related links
- Infineon OptiMOS 3 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS 3 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 IPB034N06L3GATMA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 60 V Enhancement, 7-Pin WDSON
- Infineon OptiMOS 3 Type N-Channel MOSFET 60 V Enhancement, 7-Pin WDSON BSB028N06NN3GXUMA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 3 Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 3 Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 3 Type N-Channel MOSFET 120 V Enhancement, 3-Pin TO-220
