DiodesZetex DMP3098L Type P-Channel MOSFET, 3.8 A, 30 V Enhancement, 3-Pin SOT-23 DMP3098L-7
- RS Stock No.:
- 121-9548
- Mfr. Part No.:
- DMP3098L-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$486.00
(exc. GST)
$534.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 December 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.162 | $486.00 | - |
| 6000 - 9000 | $0.158 | $474.00 | 2% |
| 12000 + | $0.155 | $465.00 | 4% |
*price indicative
- RS Stock No.:
- 121-9548
- Mfr. Part No.:
- DMP3098L-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.8A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-23 | |
| Series | DMP3098L | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 120mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.08W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | -1.26V | |
| Typical Gate Charge Qg @ Vgs | 7.8nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.8A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-23 | ||
Series DMP3098L | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 120mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.08W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf -1.26V | ||
Typical Gate Charge Qg @ Vgs 7.8nC | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 30V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMP3098L Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMP3098L-7
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMP2120U-7
- Vishay Si2367DS Type P-Channel Power MOSFET 20 V Enhancement, 3-Pin SOT-23
- Vishay Si2367DS Type P-Channel Power MOSFET 20 V Enhancement, 3-Pin SOT-23 SI2367DS-T1-GE3
- DiodesZetex DMP3098LQ P-Channel MOSFET -30 V Enhancement, 3-Pin SOT-23 DMP3098LQ-7
- DiodesZetex DMP3099L P-Channel MOSFET -30 V Enhancement, 3-Pin SOT-23 DMP3099L-13
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
