Infineon OptiMOS N-Channel Power MOSFET, 394 A, 60 V Enhancement, 12-Pin PG-TSON-12 IQFH86N06NM5ATMA1
- RS Stock No.:
- 762-985
- Mfr. Part No.:
- IQFH86N06NM5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save $15.10
View bulk pricing optionsSubtotal (1 unit)*
$7.93
(exc. GST)
$8.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $7.93 | - |
| 10 - 49 | $6.42 | $15.10 |
| 50 - 99 | $4.91 | $151.00 |
| 100 + | $3.94 | $399.00 |
*price indicative
- RS Stock No.:
- 762-985
- Mfr. Part No.:
- IQFH86N06NM5ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 394A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PG-TSON-12 | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 12 | |
| Maximum Drain Source Resistance Rds | 0.86mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 137nC | |
| Maximum Power Dissipation Pd | 250W | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.1mm | |
| Length | 8mm | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 394A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PG-TSON-12 | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 12 | ||
Maximum Drain Source Resistance Rds 0.86mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 137nC | ||
Maximum Power Dissipation Pd 250W | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 175°C | ||
Height 1.1mm | ||
Length 8mm | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Infineon OptiMOS N channel-Channel Power MOSFET 60 V Enhancement, 12-Pin PG-TSON-12 IQFH68N06NM5ATMA1
- Infineon OptiMOS N channel-Channel Power MOSFET 60 V Enhancement, 12-Pin PG-TSON-12 IQFH99N06NM5ATMA1
- Infineon OptiMOS N channel-Channel Power MOSFET 60 V Enhancement, 12-Pin PG-TSON-12 IQFH61N06NM5ATMA1
- Infineon IQF Type N-Channel Power Transistor 40 V Enhancement, 12-Pin PG-TSON-12 IQFH55N04NM6ATMA1
- Infineon OptiMOS-TM6 Type N-Channel MOSFET 40 V Enhancement, 12-Pin PG-TSON-12 IQFH36N04NM6ATMA1
- Infineon OptiMOSTM6 N-Channel MOSFET 40 V, 12-Pin PG-TSON-12 IQFH47N04NM6ATMA1
- Infineon OptiMOSTM6 N-Channel MOSFET 40 V, 12-Pin PG-TSON-12 IQFH39N04NM6ATMA1
- Infineon OptiMOS N channel-Channel Power MOSFET 80 V Enhancement, 9-Pin PG-TTFN-9 IQE031N08LM6CGATMA1
