Infineon OptiMOS N-Channel Power MOSFET, 127 A, 80 V Enhancement, 9-Pin PG-TTFN-9 IQE031N08LM6CGATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.46

(exc. GST)

$4.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$4.46
10 - 24$3.74
25 - 99$2.32
100 - 499$2.27
500 +$2.23

*price indicative

RS Stock No.:
762-896
Mfr. Part No.:
IQE031N08LM6CGATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

127A

Maximum Drain Source Voltage Vds

80V

Series

OptiMOS

Package Type

PG-TTFN-9

Mount Type

Surface

Pin Count

9

Maximum Drain Source Resistance Rds

3.15mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1V

Typical Gate Charge Qg @ Vgs

33nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

125W

Maximum Operating Temperature

175°C

Height

750μm

Width

3.4mm

Length

3.4mm

Standards/Approvals

RoHS Compliant

Automotive Standard

No

COO (Country of Origin):
MY
The Infineon OptiMOS 6 Power Transistor is optimized for high performance SMPS featuring rated voltage of 80 V. It is halogen‑free according to IEC61249‑2‑21 and is RoHS compliant.

N‑channel

100% avalanche tested

75°C operating temperature

Pb‑free lead plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy