Infineon IQF N-Channel Power Transistor, 451 A, 40 V Enhancement, 12-Pin PG-TSON-12 IQFH55N04NM6ATMA1
- RS Stock No.:
- 349-390
- Mfr. Part No.:
- IQFH55N04NM6ATMA1
- Brand:
- Infineon
Add 20 more to save $23.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$22.83
(exc. GST)
$25.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $11.415 | $22.83 | - |
| 20 - 198 | $10.265 | $20.53 | $23.00 |
| 200 - 998 | $9.47 | $18.94 | $389.00 |
| 1000 - 1998 | $8.79 | $17.58 | $2,625.00 |
| 2000 + | $7.87 | $15.74 | $7,090.00 |
*price indicative
- RS Stock No.:
- 349-390
- Mfr. Part No.:
- IQFH55N04NM6ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | Power Transistor | |
| Maximum Continuous Drain Current Id | 451A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PG-TSON-12 | |
| Series | IQF | |
| Mount Type | Surface | |
| Pin Count | 12 | |
| Maximum Drain Source Resistance Rds | 0.55mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 118nC | |
| Maximum Power Dissipation Pd | 214W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC61249-2-21, JEDEC, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type Power Transistor | ||
Maximum Continuous Drain Current Id 451A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PG-TSON-12 | ||
Series IQF | ||
Mount Type Surface | ||
Pin Count 12 | ||
Maximum Drain Source Resistance Rds 0.55mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 118nC | ||
Maximum Power Dissipation Pd 214W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC61249-2-21, JEDEC, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Infineon OptiMOS N channel-Channel Power MOSFET 60 V Enhancement, 12-Pin PG-TSON-12 IQFH68N06NM5ATMA1
- Infineon OptiMOS N channel-Channel Power MOSFET 60 V Enhancement, 12-Pin PG-TSON-12 IQFH86N06NM5ATMA1
- Infineon OptiMOS N channel-Channel Power MOSFET 60 V Enhancement, 12-Pin PG-TSON-12 IQFH99N06NM5ATMA1
- Infineon OptiMOS N channel-Channel Power MOSFET 60 V Enhancement, 12-Pin PG-TSON-12 IQFH61N06NM5ATMA1
- Infineon OptiMOS-TM6 Type N-Channel MOSFET 40 V Enhancement, 12-Pin PG-TSON-12 IQFH36N04NM6ATMA1
- Infineon ISC Type N-Channel Power Transistor 135 V Enhancement, 8-Pin PG-TSON-8 ISC037N13NM6ATMA1
- Infineon OptiMOS 6 Power Transistor 1 Type N-Channel MOSFET 8-Pin PG-TSON-8 ISC030N12NM6ATMA1
- Infineon OptiMOSTM6 N-Channel MOSFET 40 V, 12-Pin PG-TSON-12 IQFH47N04NM6ATMA1
