Infineon CoolSiC N-Channel Power MOSFET, 64 A, 650 V, 4-Pin Tape & Reel IPQC65R040CFD7XTMA1
- RS Stock No.:
- 762-940
- Mfr. Part No.:
- IPQC65R040CFD7XTMA1
- Brand:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.66
(exc. GST)
$19.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $17.66 |
| 10 - 49 | $14.28 |
| 50 - 99 | $10.94 |
| 100 + | $8.75 |
*price indicative
- RS Stock No.:
- 762-940
- Mfr. Part No.:
- IPQC65R040CFD7XTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 64A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | CoolSiC | |
| Package Type | Tape & Reel | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 40mΩ | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 357W | |
| Typical Gate Charge Qg @ Vgs | 97nC | |
| Maximum Operating Temperature | 175°C | |
| Width | 15.1mm | |
| Height | 2.35mm | |
| Length | 8.2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 64A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series CoolSiC | ||
Package Type Tape & Reel | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 40mΩ | ||
Maximum Gate Source Voltage Vgs 30V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 357W | ||
Typical Gate Charge Qg @ Vgs 97nC | ||
Maximum Operating Temperature 175°C | ||
Width 15.1mm | ||
Height 2.35mm | ||
Length 8.2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- DE
The Infineon 650 V CoolMOS CFD7A is latest generation of market leading automotive qualified high voltage CoolMOS MOSFETs. The new CoolMOS CFD7A series provides an integrated fast body diode and can be used for PFC and resonant switching technologies.
Latest 650 V automotive qualified technology
High quality and reliability
100% avalanche tested
Lower switching losses
Related links
- Infineon CoolSiC N channel-Channel Power MOSFET 650 V, 4-Pin Tape & Reel IPQC65R017CFD7XTMA1
- Infineon CoolSiC N channel-Channel Power MOSFET 650 V Enhancement, 4-Pin TO-247-4 IMZA65R075M2HXKSA1
- Infineon CoolSiC N channel-Channel Power MOSFET 650 V Enhancement, 4-Pin TO-LL IMTA65R075M2HXTMA1
- Infineon CoolSiC N channel-Channel Power MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R075M2HXTMA1
- Infineon CoolSiC N channel-Channel Power MOSFET 650 V Enhancement, 3-Pin TO-247 IMW65R075M2HXKSA1
- Infineon CoolSiC N channel-Channel Power MOSFET 650 V Enhancement, 7-Pin PG-TO263-7 IMBG65R075M2HXTMA1
- Infineon CoolSiC N channel-Channel Power MOSFET 1400 V Enhancement, 4-Pin PG-TO247-4 IMYR140R019M2HXLSA1
- Infineon CoolSiC N channel-Channel Power MOSFET 25 V Enhancement, 4-Pin TO-247-4 IMZC140R019M2HXKSA1
