Infineon Half Bridge C Series N-Channel MOSFET Modules, 185 A, 1.2 kV Enhancement, 7-Pin AG-62MMHB FF3MR12KM1HSHPSA1

Subtotal (1 unit)*

$951.50

(exc. GST)

$1,046.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$951.50

*price indicative

RS Stock No.:
762-898
Mfr. Part No.:
FF3MR12KM1HSHPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET Modules

Channel Type

N

Maximum Continuous Drain Current Id

185A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

AG-62MMHB

Series

C Series

Mount Type

Screw

Pin Count

7

Maximum Drain Source Resistance Rds

4.62mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-40°C

Typical Gate Charge Qg @ Vgs

2.65μC

Maximum Power Dissipation Pd

20mW

Forward Voltage Vf

6.25V

Maximum Gate Source Voltage Vgs

-23V

Transistor Configuration

Half Bridge

Maximum Operating Temperature

175°C

Length

106.4mm

Width

61.4mm

Standards/Approvals

RoHS Compliant

Automotive Standard

No

COO (Country of Origin):
HU
The Infineon CoolSiC Trench MOSFET half bridge module features voltage rating of 2000 V and supports high current density. It is suitable for UPS systems, DC/DC converter, High-frequency switching application, Solar applications, Energy storage systems (ESS), and DC charger for EV.

Low switching losses

High current density

Qualified for industrial applications

4 kV AC 1 min insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy