Infineon Half Bridge XHP 2 N-Channel MOSFET Modules, 1.335 kA, 2.3 kV Enhancement, 15-Pin AG-XHP2K33

Subtotal (1 unit)*

$12,342.32

(exc. GST)

$13,576.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,342.32

*price indicative

RS Stock No.:
762-885
Mfr. Part No.:
FF1000UXTR23T2M1B5BPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET Modules

Maximum Continuous Drain Current Id

1.335kA

Maximum Drain Source Voltage Vds

2.3kV

Package Type

AG-XHP2K33

Series

XHP 2

Mount Type

Screw

Pin Count

15

Maximum Drain Source Resistance Rds

1.19mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-40°C

Forward Voltage Vf

6.25V

Maximum Gate Source Voltage Vgs

-23V

Maximum Power Dissipation Pd

20mW

Typical Gate Charge Qg @ Vgs

5.3μC

Transistor Configuration

Half Bridge

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS Compliant

Length

140mm

Width

100mm

Automotive Standard

No

COO (Country of Origin):
DE
The Infineon CoolSiC MOSFET half bridge module features voltage rating of 2300 V and supports high current density. It features AlSiC base plate for increased thermal cycling capability and high creepage and clearance distances.

Low inductive design

Low switching losses

High power density

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy