Infineon Half Bridge HybridPACK N-Channel MOSFET Modules, 620 A, 750 V Enhancement, 30-Pin PG-TSON-12
- RS Stock No.:
- 762-980
- Mfr. Part No.:
- FS01MR08A8MA2CHPSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 unit)*
$4,221.09
(exc. GST)
$4,643.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 09 September 2027
Units | Per unit |
|---|---|
| 1 + | $4,221.09 |
*price indicative
- RS Stock No.:
- 762-980
- Mfr. Part No.:
- FS01MR08A8MA2CHPSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET Modules | |
| Maximum Continuous Drain Current Id | 620A | |
| Maximum Drain Source Voltage Vds | 750V | |
| Series | HybridPACK | |
| Package Type | PG-TSON-12 | |
| Mount Type | Screw | |
| Pin Count | 30 | |
| Maximum Drain Source Resistance Rds | 8.3mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | -23V | |
| Forward Voltage Vf | 6.73V | |
| Typical Gate Charge Qg @ Vgs | 1.5μC | |
| Maximum Power Dissipation Pd | 20mW | |
| Transistor Configuration | Half Bridge | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET Modules | ||
Maximum Continuous Drain Current Id 620A | ||
Maximum Drain Source Voltage Vds 750V | ||
Series HybridPACK | ||
Package Type PG-TSON-12 | ||
Mount Type Screw | ||
Pin Count 30 | ||
Maximum Drain Source Resistance Rds 8.3mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs -23V | ||
Forward Voltage Vf 6.73V | ||
Typical Gate Charge Qg @ Vgs 1.5μC | ||
Maximum Power Dissipation Pd 20mW | ||
Transistor Configuration Half Bridge | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
Related links
- Infineon Half Bridge EasyPACK N channel-Channel MOSFET Modules 1200 V Enhancement, 22-Pin PG-TSDSO
- Infineon Half Bridge EasyPACK N channel-Channel MOSFET Modules 1200 V Enhancement, 22-Pin EasyPACK
- Infineon Half Bridge EasyPACK N channel-Channel MOSFET Modules 1200 V Enhancement, 22-Pin EasyPACK
- Infineon Half Bridge XHP 2 N channel-Channel MOSFET Modules 1200 V Enhancement, 8-Pin AG-EASY2B
- Infineon Half Bridge C Series N channel-Channel MOSFET Modules 1200 V Enhancement, 7-Pin AG-62MMHB
- Infineon Half Bridge XHP 2 N channel-Channel MOSFET Modules 1200 V Enhancement, 15-Pin AG-62MMHB
- Infineon Half Bridge XHP 2 N channel-Channel MOSFET Modules 2300 V Enhancement, 15-Pin XHP-2
- Infineon Half Bridge XHP 2 N channel-Channel MOSFET Modules 2300 V Enhancement, 15-Pin XHP-2
