Infineon Half Bridge XHP 2 N-Channel MOSFET Modules, 1.05 kA, 2.3 kV, 15-Pin XHP-2 FF1400R23T2E7PB5BPSA1

Subtotal (1 unit)*

$4,271.06

(exc. GST)

$4,698.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,271.06

*price indicative

RS Stock No.:
762-938
Mfr. Part No.:
FF1400R23T2E7PB5BPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET Modules

Maximum Continuous Drain Current Id

1.05kA

Maximum Drain Source Voltage Vds

2.3kV

Package Type

XHP-2

Series

XHP 2

Mount Type

Screw

Pin Count

15

Maximum Drain Source Resistance Rds

1.19mΩ

Maximum Power Dissipation Pd

2400kW

Typical Gate Charge Qg @ Vgs

10.5μC

Minimum Operating Temperature

-40°C

Forward Voltage Vf

3.45V

Maximum Operating Temperature

150°C

Transistor Configuration

Half Bridge

Standards/Approvals

RoHS Compliant

Width

100mm

Length

140mm

Automotive Standard

No

COO (Country of Origin):
DE
The Infineon XHP 2 module integrates TRENCHSTOP IGBT7 technology with an emitter-controlled 7 diode and NTC. It is designed for high-performance applications, achieving superior efficiency and reliability in demanding electrical environments.

Low switching losses

High current density

Low inductive design

High power density

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy