Infineon Half Bridge XHP 2 N-Channel MOSFET Modules, 1.07 kA, 2.3 kV Enhancement, 15-Pin XHP-2 FF1300UXTR23T2M1BPSA1
- RS Stock No.:
- 762-889
- Mfr. Part No.:
- FF1300UXTR23T2M1BPSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 unit)*
$9,127.87
(exc. GST)
$10,040.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $9,127.87 |
*price indicative
- RS Stock No.:
- 762-889
- Mfr. Part No.:
- FF1300UXTR23T2M1BPSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET Modules | |
| Maximum Continuous Drain Current Id | 1.07kA | |
| Maximum Drain Source Voltage Vds | 2.3kV | |
| Package Type | XHP-2 | |
| Series | XHP 2 | |
| Mount Type | Screw | |
| Pin Count | 15 | |
| Maximum Drain Source Resistance Rds | 1.59mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 20mW | |
| Minimum Operating Temperature | -40°C | |
| Typical Gate Charge Qg @ Vgs | 3.98μC | |
| Forward Voltage Vf | 6.25V | |
| Maximum Gate Source Voltage Vgs | -23V | |
| Transistor Configuration | Half Bridge | |
| Maximum Operating Temperature | 175°C | |
| Width | 100mm | |
| Length | 140mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET Modules | ||
Maximum Continuous Drain Current Id 1.07kA | ||
Maximum Drain Source Voltage Vds 2.3kV | ||
Package Type XHP-2 | ||
Series XHP 2 | ||
Mount Type Screw | ||
Pin Count 15 | ||
Maximum Drain Source Resistance Rds 1.59mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 20mW | ||
Minimum Operating Temperature -40°C | ||
Typical Gate Charge Qg @ Vgs 3.98μC | ||
Forward Voltage Vf 6.25V | ||
Maximum Gate Source Voltage Vgs -23V | ||
Transistor Configuration Half Bridge | ||
Maximum Operating Temperature 175°C | ||
Width 100mm | ||
Length 140mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
Related links
- Infineon Half Bridge XHP 2 N channel-Channel MOSFET Modules 2300 V Enhancement, 15-Pin XHP-2
- Infineon Half Bridge XHP 2 N channel-Channel MOSFET Modules 2300 V Enhancement, 15-Pin XHP-2
- Infineon Half Bridge XHP 2 N channel-Channel MOSFET Modules 2300 V Enhancement, 15-Pin XHP-2
- Infineon Half Bridge XHP 2 N channel-Channel MOSFET Modules 2300 V Enhancement, 15-Pin XHP-2
- Infineon Half Bridge XHP 2 N channel-Channel MOSFET Modules 2300 V Enhancement, 15-Pin XHP-2
- Infineon Half Bridge XHP 2 N channel-Channel MOSFET Modules 2300 V, 15-Pin XHP-2 FF1400R23T2E7B5BPSA1
- Infineon Half Bridge XHP 2 N channel-Channel MOSFET Modules 2300 V, 15-Pin XHP-2 FF1400R23T2E7PB5BPSA1
- Infineon Half Bridge XHP 2 N channel-Channel MOSFET Modules 1200 V Enhancement, 15-Pin AG-62MMHB
