Vishay SIEH3812EW N-Channel MOSFET, 322 A, 80 V Enhancement, 8-Pin PowerPAK 8 x 8 SIEH3812EW-T1-GE3

Get a bulk buy discount

Add 10 more to save 38%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

$14.30

(exc. GST)

$15.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9$14.30-
10 - 49$8.8538%
50 - 99$6.8652%
100 +$4.6467%

*price indicative

RS Stock No.:
736-346
Mfr. Part No.:
SIEH3812EW-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

322A

Maximum Drain Source Voltage Vds

80V

Series

SIEH3812EW

Package Type

PowerPAK 8 x 8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.00175Ω

Channel Mode

Enhancement

Forward Voltage Vf

1.1V

Typical Gate Charge Qg @ Vgs

154nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

417W

Maximum Operating Temperature

175°C

Width

8mm

Standards/Approvals

RoHS

Length

8mm

Automotive Standard

No

COO (Country of Origin):
DE
The Vishay Power MOSFET delivers exceptional performance in high-efficiency applications, featuring an N-Channel design that supports significant continuous drain current, Ideal for Advanced energy management solutions.

Fully lead (Pb)-free and halogen-free construction for environmental compliance

Tested at 100% for R and UIS to guarantee reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy