Vishay SIHH N-Channel MOSFET, 13 A, 650 V Enhancement, 4-Pin PowerPAK 8 x 8 SIHH250N60EF-T1GE3
- RS Stock No.:
- 268-8303
- Mfr. Part No.:
- SIHH250N60EF-T1GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$16.12
(exc. GST)
$17.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,990 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | $8.06 | $16.12 |
| 50 - 98 | $7.255 | $14.51 |
| 100 - 248 | $5.935 | $11.87 |
| 250 - 998 | $5.83 | $11.66 |
| 1000 + | $4.56 | $9.12 |
*price indicative
- RS Stock No.:
- 268-8303
- Mfr. Part No.:
- SIHH250N60EF-T1GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 13A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | SIHH | |
| Package Type | PowerPAK 8 x 8 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.25Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 23nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 89W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 13A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series SIHH | ||
Package Type PowerPAK 8 x 8 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.25Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 23nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 89W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Vishay SIHH Series MOSFET, 650V Drain Source Voltage, 13A Continuous Drain Current - SIHH250N60EF-T1GE3
Features and Benefits:
• 13A continuous current supports substantial load drive
• 0.25 Ω Rds(on) reduces conduction losses under load
• 89W power dissipation allows sustained thermal performance
• 23 nC typical gate charge permits moderate-speed gate transitions
• Vgs maximum 30V ensures robust gate-drive margin
Applications
• Ideal for high-voltage motor drive stages
• Used with isolated gate drivers in power converters
• Can be used for resonant and soft-switching topologies
• Suitable for industrial power-management modules
What temperature extremes can it tolerate in operation?
Which package and mounting method are provided for compact assemblies?
How does the devices forward voltage affect body-diode conduction?
What pin configuration is available for circuit integration?
Related links
- Vishay SIHH Type N-Channel MOSFET 650 V Enhancement, 4-Pin PowerPAK 8 x 8 SIHH250N60EF-T1GE3
- Vishay SIHH Type N-Channel MOSFET 650 V Enhancement, 4-Pin PowerPAK 8 x 8 SIHH085N60EF-T1GE3
- Vishay SIHH Type N-Channel MOSFET 600 V Enhancement, 4-Pin PowerPAK 8 x 8 SIHH155N60EF-T1GE3
- Vishay SIHH Type N-Channel MOSFET 600 V Enhancement, 4-Pin PowerPAK 8 x 8 SIHH150N60E-T1-GE3
- Vishay EF Type N-Channel MOSFET 650 V Enhancement, 4-Pin PowerPAK 8 x 8
- Vishay EF Type N-Channel MOSFET 650 V Enhancement, 4-Pin PowerPAK 8 x 8
- Vishay EF Type N-Channel MOSFET 650 V Enhancement, 4-Pin PowerPAK 8 x 8 SIHH125N60EF-T1GE3
- Vishay EF Type N-Channel MOSFET 650 V Enhancement, 4-Pin PowerPAK 8 x 8 SIHH186N60EF-T1GE3
