Vishay EF N-Channel MOSFET, 23 A, 650 V Enhancement, 4-Pin PowerPAK 8 x 8 SIHH125N60EF-T1GE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
200-6809
Mfr. Part No.:
SIHH125N60EF-T1GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

23A

Maximum Drain Source Voltage Vds

650V

Package Type

PowerPAK 8 x 8

Series

EF

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

125mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

47nC

Maximum Gate Source Voltage Vgs

30V

Maximum Power Dissipation Pd

156W

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

1.05mm

Standards/Approvals

No

Height

8.1mm

Length

8.1mm

Automotive Standard

No

The Vishay SIHH125N60EF-T1GE3 is a EF series power MOSFET with fast body diode.

4th generation E series technology

Low figure-of-merit

Low effective capacitance

Reduced switching and conduction losses

Avalanche energy rated (UIS)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy