Vishay EF N-Channel MOSFET, 23 A, 650 V Enhancement, 4-Pin PowerPAK 8 x 8 SIHH125N60EF-T1GE3
- RS Stock No.:
- 200-6810
- Mfr. Part No.:
- SIHH125N60EF-T1GE3
- Brand:
- Vishay
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$52.87
(exc. GST)
$58.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 August 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 745 | $10.574 | $52.87 | - |
| 750 - 1495 | $10.312 | $51.56 | 2% |
| 1500 + | $10.152 | $50.76 | 3% |
*price indicative
- RS Stock No.:
- 200-6810
- Mfr. Part No.:
- SIHH125N60EF-T1GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 23A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | PowerPAK 8 x 8 | |
| Series | EF | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 125mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 47nC | |
| Maximum Power Dissipation Pd | 156W | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 8.1mm | |
| Standards/Approvals | No | |
| Width | 1.05mm | |
| Length | 8.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 23A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type PowerPAK 8 x 8 | ||
Series EF | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 125mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 47nC | ||
Maximum Power Dissipation Pd 156W | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 8.1mm | ||
Standards/Approvals No | ||
Width 1.05mm | ||
Length 8.1mm | ||
Automotive Standard No | ||
Related links
- Vishay EF Type N-Channel MOSFET 650 V Enhancement, 4-Pin PowerPAK 8 x 8 SIHH125N60EF-T1GE3
- Vishay EF Type N-Channel MOSFET 650 V Enhancement, 4-Pin PowerPAK 8 x 8
- Vishay EF Type N-Channel MOSFET 650 V Enhancement, 5-Pin PowerPAK 8 x 8
- Vishay EF Type N-Channel MOSFET 650 V Depletion, 4-Pin PowerPAK 8 x 8
- Vishay EF Type N-Channel MOSFET 650 V Enhancement, 4-Pin PowerPAK 8 x 8 SIHH186N60EF-T1GE3
- Vishay EF Type N-Channel MOSFET 650 V Enhancement, 5-Pin PowerPAK 8 x 8 SIHH070N60EF-T1GE3
- Vishay EF Type N-Channel MOSFET 650 V Depletion, 4-Pin PowerPAK 8 x 8 SiHH105N60EF-T1GE3
- Vishay EF Type N-Channel Single MOSFETs 600 V Enhancement, 8-Pin PowerPAK
