Vishay TrenchFET N-Channel MOSFET, 85 A, 60 V Enhancement, 8-Pin 1212-F SISD4604DN-T1-UE3

Get a bulk buy discount

Add 10 more to save 34%

View bulk pricing options

Subtotal (1 unit)*

$3.35

(exc. GST)

$3.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.35-
10 - 24$2.1934%
25 - 99$1.1665%
100 - 499$1.1465%
500 +$1.1266%

*price indicative

RS Stock No.:
735-265
Mfr. Part No.:
SISD4604DN-T1-UE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

85A

Maximum Drain Source Voltage Vds

60V

Series

TrenchFET

Package Type

1212-F

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0048Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

57W

Typical Gate Charge Qg @ Vgs

32.5nC

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS Compliant

Width

3.3mm

Length

3.3mm

Automotive Standard

No

COO (Country of Origin):
IL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy