Vishay TrenchFET N-Channel MOSFET, 340 A, 30 V Enhancement, 8-Pin PowerPAK SO-8 SIR532DP-T1-UE3
- RS Stock No.:
- 735-236
- Mfr. Part No.:
- SIR532DP-T1-UE3
- Brand:
- Vishay
Get a bulk buy discount
Add 10 more to save 34%
View bulk pricing optionsSubtotal (1 unit)*
$5.20
(exc. GST)
$5.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.20 | - |
| 10 - 24 | $3.39 | 34% |
| 25 - 99 | $1.77 | 65% |
| 100 - 499 | $1.72 | 66% |
| 500 + | $1.68 | 67% |
*price indicative
- RS Stock No.:
- 735-236
- Mfr. Part No.:
- SIR532DP-T1-UE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 340A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerPAK SO-8 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.008Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 104.1W | |
| Typical Gate Charge Qg @ Vgs | 99.5nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.15mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 6.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 340A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerPAK SO-8 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.008Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 16V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 104.1W | ||
Typical Gate Charge Qg @ Vgs 99.5nC | ||
Maximum Operating Temperature 150°C | ||
Width 5.15mm | ||
Standards/Approvals RoHS Compliant | ||
Length 6.15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IL
Related links
- Vishay TrenchFET N channel-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK SO-8 SIR5406DP-T1-UE3
- Vishay TrenchFET N channel-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212-8S SISS586DN-T1-UE3
- Vishay TrenchFET N channel-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK SO-8 SIR5408DP-T1-UE3
- Vishay TrenchFET N channel-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK SO-8 SIR5404DP-T1-UE3
- Vishay TrenchFET N channel-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK SO-8 SIR5402DP-T1-UE3
- Vishay TrenchFET N channel-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212-8S SISS516DN-T1-UE3
- Toshiba Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOP
- Toshiba Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOP TPHR8504PL
