Vishay TrenchFET N-Channel MOSFET, 58 A, 40 V Enhancement, 8-Pin PowerPAK 1212-8SLW SQS136ELNW-T1_GE3

Get a bulk buy discount

Add 25 more to save 34%

View bulk pricing options

Subtotal (1 unit)*

$1.47

(exc. GST)

$1.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$1.47-
25 - 99$0.9734%
100 +$0.5065%

*price indicative

RS Stock No.:
735-254
Mfr. Part No.:
SQS136ELNW-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

58A

Maximum Drain Source Voltage Vds

40V

Package Type

PowerPAK 1212-8SLW

Series

TrenchFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.012Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

20nC

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

40W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS Compliant

Width

3.3mm

Length

3.3mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy