Vishay TrenchFET N-Channel MOSFET, 2.5 A, 20 V Enhancement, 4-Pin MICRO FOOT SI8916EDB-T6-E1
- RS Stock No.:
- 735-232
- Mfr. Part No.:
- SI8916EDB-T6-E1
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 735-232
- Mfr. Part No.:
- SI8916EDB-T6-E1
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2.5A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | MICRO FOOT | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 75mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 5.6nC | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Maximum Power Dissipation Pd | 0.77W | |
| Maximum Operating Temperature | 150°C | |
| Height | 130μm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 1.11mm | |
| Width | 1.11mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2.5A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type MICRO FOOT | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 75mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 5.6nC | ||
Maximum Gate Source Voltage Vgs 12V | ||
Maximum Power Dissipation Pd 0.77W | ||
Maximum Operating Temperature 150°C | ||
Height 130μm | ||
Standards/Approvals RoHS Compliant | ||
Length 1.11mm | ||
Width 1.11mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Vishay TrenchFET Type N-Channel MOSFET 8 V Enhancement, 4-Pin MICRO FOOT
- Vishay TrenchFET Type N-Channel MOSFET 8 V Enhancement, 4-Pin MICRO FOOT SI8802DB-T2-E1
- Vishay Si8489EDB Type P-Channel MOSFET 20 V Enhancement, 4-Pin MICRO FOOT
- Vishay Si8489EDB Type P-Channel MOSFET 20 V Enhancement, 4-Pin MICRO FOOT SI8489EDB-T2-E1
- Vishay TrenchFET Type P-Channel MOSFET 12 V Enhancement, 6-Pin MICRO FOOT
- Vishay TrenchFET Type P-Channel MOSFET 12 V Enhancement, 6-Pin MICRO FOOT SI8483DB-T2-E1
- Vishay Type N-Channel MOSFET 20 V, 4-Pin MICRO FOOT
- Vishay Type N-Channel MOSFET 20 V, 4-Pin MICRO FOOT SI8824EDB-T2-E1
