Vishay SQJQ143EL P-Channel MOSFET, -192 A, 40 V Enhancement, 8-Pin PowerPAK (8x8L) SQJQ143EL-T1_GE3

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

$9.11

(exc. GST)

$10.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9$9.11
10 - 49$5.66
50 - 99$4.37
100 +$2.96

*price indicative

RS Stock No.:
735-117
Mfr. Part No.:
SQJQ143EL-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

P-Channel

Product Type

MOSFET

Maximum Continuous Drain Current Id

-192A

Maximum Drain Source Voltage Vds

40V

Package Type

PowerPAK (8x8L)

Series

SQJQ143EL

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0059Ω

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

241nC

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

283W

Maximum Operating Temperature

175°C

Width

8mm

Standards/Approvals

RoHS

Length

7.9mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay Power MOSFET designed for automotive applications, capable of operating under harsh conditions. Its robust construction ensures reliability in demanding scenarios, optimising performance with its Advanced design.

Low on-state resistance ensures reduced power loss

Optimised thermal performance prolongs operational life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy