Microchip N-Channel MOSFET, 54 A, 1.2 kV, 4-Pin TO-247 MSC040SMB120B4N
- RS Stock No.:
- 723-572
- Mfr. Part No.:
- MSC040SMB120B4N
- Brand:
- Microchip
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$22.70
(exc. GST)
$24.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $22.70 | - |
| 10 - 49 | $22.03 | 2% |
| 50 - 99 | $21.34 | 5% |
| 100 + | $18.38 | 19% |
*price indicative
- RS Stock No.:
- 723-572
- Mfr. Part No.:
- MSC040SMB120B4N
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 54A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-247 | |
| Mount Type | Screw | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 40mΩ | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 54A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-247 | ||
Mount Type Screw | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 40mΩ | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Microchip 1200V, N-Channel MOSFET offers low capacitances and gate charge, ensuring fast switching speed due to low internal gate resistance. It provides a fast and reliable body diode, along with superior avalanche ruggedness, making it a robust choice for high-performance applications. It is RoHS compliant, meeting environmental standards.
Offers low capacitances and low gate charge
Provides fast switching speed due to low internal gate resistance
Ensures a fast and reliable body diode
Delivers superior avalanche ruggedness
RoHS compliant for environmental safety
Related links
- Microchip N channel-Channel MOSFET 1200 V, 4-Pin TO-247 MSC060SMB120B4N
- Microchip N channel-Channel MOSFET 1200 V, 4-Pin TO-247 MSC045SMB120B4N
- Microchip N channel-Channel MOSFET 1200 V, 4-Pin TO-247 MSC031SMC120B4N
- Microchip N channel-Channel MOSFET 1200 V, 4-Pin TO-247 MSC020SMB120B4N
- Microchip N channel-Channel MOSFET 1200 V, 4-Pin TO-247 MSC025SMB120B4N
- Microchip N channel-Channel MOSFET 1200 V, 4-Pin TO-247 MSC080SMB120B4N
- Microchip N channel-Channel MOSFET 1200 V, 4-Pin TO-247 MSC030SMB120B4N
- Vishay MXP N channel-Channel MOSFET 1200 V N, 4-Pin TO-247-4L MXP120A045SL-GE3
